C1005X5R1E474K050BB | |
|---|---|
DigiKey Part Number | 445-8020-2-ND - Tape & Reel (TR) 445-8020-1-ND - Cut Tape (CT) 445-8020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E474K050BB |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E474K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09100 | $0.91 |
| 50 | $0.06240 | $3.12 |
| 100 | $0.05370 | $5.37 |
| 500 | $0.03916 | $19.58 |
| 1,000 | $0.03471 | $34.71 |
| 2,500 | $0.03002 | $75.05 |
| 5,000 | $0.02721 | $136.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02164 | $216.40 |
| 20,000 | $0.02142 | $428.40 |
| 30,000 | $0.02131 | $639.30 |
| 50,000 | $0.02118 | $1,059.00 |
| 70,000 | $0.02077 | $1,453.90 |
| 100,000 | $0.02017 | $2,017.00 |
| 120,000 | $0.01988 | $2,385.60 |
| 240,000 | $0.01933 | $4,639.20 |
| 250,000 | $0.01887 | $4,717.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |