C3216X5R1E476M160AC | |
|---|---|
DigiKey Part Number | 445-8047-2-ND - Tape & Reel (TR) 445-8047-1-ND - Cut Tape (CT) 445-8047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E476M160AC |
Description | CAP CER 47UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E476M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.02100 | $10.21 |
| 50 | $0.79700 | $39.85 |
| 100 | $0.72510 | $72.51 |
| 500 | $0.60386 | $301.93 |
| 1,000 | $0.56634 | $566.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54619 | $1,092.38 |
| 4,000 | $0.52027 | $2,081.08 |
| 6,000 | $0.50728 | $3,043.68 |
| 10,000 | $0.49289 | $4,928.90 |
| 14,000 | $0.48825 | $6,835.50 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.87450 |