10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1C106M080AB

DigiKey Part Number
445-9065-2-ND - Tape & Reel (TR)
445-9065-1-ND - Cut Tape (CT)
445-9065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C106M080AB
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C106M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428,027
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.45000$4.50
50$0.33260$16.63
100$0.29680$29.68
500$0.23638$118.19
1,000$0.21772$217.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16766$670.64
8,000$0.16633$1,330.64
12,000$0.16564$1,987.68
20,000$0.16485$3,297.00
28,000$0.16438$4,602.64
40,000$0.16391$6,556.40
48,000$0.16346$7,846.08
96,000$0.15818$15,185.28
100,000$0.15790$15,790.00
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.85100