0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)

CGJ6M3X7T2D334K200AA

DigiKey Part Number
445-9270-2-ND - Tape & Reel (TR)
445-9270-1-ND - Cut Tape (CT)
445-9270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ6M3X7T2D334K200AA
Description
CAP CER 0.33UF 200V X7T 1210
Customer Reference
Detailed Description
0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M3X7T2D334K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,352
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.63591$1,635.91
2,000$1.54178$3,083.56
3,000$1.49240$4,477.20
5,000$1.43555$7,177.75
7,000$1.40109$9,807.63
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.48100$24.81
50$2.00600$100.30
100$1.85930$185.93
500$1.61124$805.62
Digi-Reel®
QuantityUnit PriceExt Price
1$4.13000$4.13
10$2.65800$26.58
50$2.06560$103.28
100$1.88040$188.04
500$1.56446$782.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.67000
Unit Price with GST:$4.22050