CGJ5L3X7T2D224K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 19,959
Unit Price: $1.33000
Datasheet
0.22 µF ±10% 200V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 200V Ceramic Capacitor X7T 1206 (3216 Metric)

CGJ5L3X7T2D224K160AA

DigiKey Part Number
445-9281-2-ND - Tape & Reel (TR)
445-9281-1-ND - Cut Tape (CT)
445-9281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ5L3X7T2D224K160AA
Description
CAP CER 0.22UF 200V X7T 1206
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L3X7T2D224K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes