47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H470J050BD

DigiKey Part Number
445-9661-2-ND - Tape & Reel (TR)
445-9661-1-ND - Cut Tape (CT)
445-9661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H470J050BD
Description
CAP CER 47PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H470J050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,073
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11300$1.13
50$0.07900$3.95
100$0.06830$6.83
500$0.05042$25.21
1,000$0.04492$44.92
2,500$0.03916$97.90
5,000$0.03569$178.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02937$293.70
20,000$0.02910$582.00
30,000$0.02895$868.50
50,000$0.02858$1,429.00
70,000$0.02781$1,946.70
100,000$0.02706$2,706.00
120,000$0.02671$3,205.20
240,000$0.02643$6,343.20
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000