C3225X7R1N106K250AC | |
|---|---|
DigiKey Part Number | 445-C3225X7R1N106K250ACTR-ND - Tape & Reel (TR) 445-C3225X7R1N106K250ACCT-ND - Cut Tape (CT) 445-C3225X7R1N106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1N106K250AC |
Description | CAP CER 10UF 75V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1N106K250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.17700 | $11.77 |
| 50 | $0.94020 | $47.01 |
| 100 | $0.85830 | $85.83 |
| 500 | $0.72020 | $360.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69107 | $691.07 |
| 2,000 | $0.65524 | $1,310.48 |
| 3,000 | $0.63729 | $1,911.87 |
| 5,000 | $0.61740 | $3,087.00 |
| 7,000 | $0.61476 | $4,303.32 |
| 10,000 | $0.59458 | $5,945.80 |
| 12,000 | $0.58927 | $7,071.24 |
| 24,000 | $0.57141 | $13,713.84 |
| 25,000 | $0.57047 | $14,261.75 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.16200 |