2-1825138-8 | |
|---|---|
DigiKey Part Number | 450-1533-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825138-8 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825138-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.79000 | $8.79 |
| 10 | $7.58200 | $75.82 |
| 25 | $7.14920 | $178.73 |
| 50 | $6.83880 | $341.94 |
| 100 | $6.54110 | $654.11 |
| 300 | $6.09490 | $1,828.47 |
| 500 | $5.89748 | $2,948.74 |
| 1,000 | $5.63939 | $5,639.39 |
| Unit Price without GST: | $8.79000 |
|---|---|
| Unit Price with GST: | $10.10850 |