TMS6T3B1M1QE | |
|---|---|
DigiKey Part Number | 450-2071-ND |
Manufacturer | |
Manufacturer Product Number | TMS6T3B1M1QE |
Description | SWITCH TOGGLE SPST 3A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.39000 | $13.39 |
| 10 | $11.56400 | $115.64 |
| 25 | $10.90600 | $272.65 |
| 50 | $10.43140 | $521.57 |
| 100 | $9.97680 | $997.68 |
| 300 | $9.29523 | $2,788.57 |
| 500 | $8.99378 | $4,496.89 |
| 1,000 | $8.59956 | $8,599.56 |
| Unit Price without GST: | $13.39000 |
|---|---|
| Unit Price with GST: | $15.39850 |