Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
BM04B-ACHSS-A-GAN-TF(LF)(SN)
BM04B-ACHSS-A-GAN-TF(LF)(SN)

BM04B-ACHSS-A-GAN-TF

DigiKey Part Number
455-BM04B-ACHSS-A-GAN-TFTR-ND - Tape & Reel (TR)
455-BM04B-ACHSS-A-GAN-TFCT-ND - Cut Tape (CT)
455-BM04B-ACHSS-A-GAN-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-ACHSS-A-GAN-TF
Description
CONN HEADER SMD R/A 4POS 1.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-ACHSS-A-GAN-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1.5A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,919
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$1.07200$10.72
100$0.91180$91.18
500$0.81386$406.93
1,000$0.77500$775.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.69696$3,136.32
9,000$0.66846$6,016.14
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.44900