0.01 µF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG103J50NT

DigiKey Part Number
4713-GMC10CG103J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG103J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG103J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG103J50NT
Description
CAP0603 COG .01UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.01 µF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Thickness (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,518
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.13700$1.37
50$0.09540$4.77
100$0.08290$8.29
500$0.06186$30.93
1,000$0.05539$55.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04571$182.84
8,000$0.04211$336.88
12,000$0.04032$483.84
20,000$0.03833$766.60
28,000$0.03716$1,040.48
40,000$0.03604$1,441.60
48,000$0.03551$1,704.48
96,000$0.03373$3,238.08
100,000$0.03363$3,363.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600