0475900001 | |
|---|---|
DigiKey Part Number | WM17144TR-ND - Tape & Reel (TR) WM17144CT-ND - Cut Tape (CT) WM17144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475900001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475900001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.23700 | $12.37 |
| 25 | $1.15880 | $28.97 |
| 50 | $1.10340 | $55.17 |
| 100 | $1.05080 | $105.08 |
| 250 | $0.98492 | $246.23 |
| 500 | $0.93784 | $468.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.81595 | $1,223.92 |
| 3,000 | $0.77701 | $2,331.03 |
| 4,500 | $0.75510 | $3,397.95 |
| 7,500 | $0.72838 | $5,462.85 |
| 10,500 | $0.71130 | $7,468.65 |
| 15,000 | $0.69364 | $10,404.60 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.67900 |