22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA226K010TNJ

DigiKey Part Number
478-11223-2-ND - Tape & Reel (TR)
478-11223-1-ND - Cut Tape (CT)
478-11223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA226K010TNJ
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA226K010TNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,656
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.64300$6.43
50$0.48520$24.26
100$0.43630$43.63
500$0.35384$176.92
1,000$0.32837$328.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30744$614.88
4,000$0.29020$1,160.80
6,000$0.28156$1,689.36
10,000$0.27200$2,720.00
14,000$0.26641$3,729.74
20,000$0.26103$5,220.60
24,000$0.25848$6,203.52
48,000$0.24989$11,994.72
50,000$0.24944$12,472.00
Manufacturers Standard Package
Unit Price without GST:$1.04000
Unit Price with GST:$1.19600