KGM31BCG1H102JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H102JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H102JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H102JT |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.27760 | $13.88 |
| 100 | $0.22640 | $22.64 |
| 500 | $0.17194 | $85.97 |
| 1,000 | $0.14263 | $142.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13781 | $551.24 |
| 8,000 | $0.13668 | $1,093.44 |
| 12,000 | $0.13609 | $1,633.08 |
| 20,000 | $0.13542 | $2,708.40 |
| 28,000 | $0.13261 | $3,713.08 |
| 40,000 | $0.12981 | $5,192.40 |
| 48,000 | $0.12848 | $6,167.04 |
| 96,000 | $0.12563 | $12,060.48 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |