TAP106K020SCS | |
|---|---|
DigiKey Part Number | 478-1840-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K020SCS |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.38700 | $13.87 |
| 50 | $1.08660 | $54.33 |
| 100 | $0.99440 | $99.44 |
| 500 | $0.83848 | $419.24 |
| 1,000 | $0.79029 | $790.29 |
| 3,000 | $0.73074 | $2,192.22 |
| 5,000 | $0.70871 | $3,543.55 |
| Unit Price without GST: | $2.14000 |
|---|---|
| Unit Price with GST: | $2.46100 |