0805YD106KAT2A | |
|---|---|
DigiKey Part Number | 478-5165-2-ND - Tape & Reel (TR) 478-5165-1-ND - Cut Tape (CT) 478-5165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD106KAT2A |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27600 | $2.76 |
| 50 | $0.19940 | $9.97 |
| 100 | $0.17610 | $17.61 |
| 500 | $0.13632 | $68.16 |
| 1,000 | $0.12407 | $124.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10896 | $326.88 |
| 6,000 | $0.10158 | $609.48 |
| 9,000 | $0.09788 | $880.92 |
| 15,000 | $0.09379 | $1,406.85 |
| 21,000 | $0.09245 | $1,941.45 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |