Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct

KGM15AR72A101KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A101KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A101KTCT-ND - Cut Tape (CT) 478-KGM15AR72A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A101KT |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05740 | $2.87 |
| 100 | $0.04930 | $4.93 |
| 500 | $0.03580 | $17.90 |
| 1,000 | $0.03166 | $31.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02002 | $80.08 |
| 8,000 | $0.01977 | $158.16 |
| 12,000 | $0.01965 | $235.80 |
| 20,000 | $0.01950 | $390.00 |
| 28,000 | $0.01941 | $543.48 |
| 40,000 | $0.01925 | $770.00 |
| 48,000 | $0.01891 | $907.68 |
| 96,000 | $0.01776 | $1,704.96 |
| 100,000 | $0.01770 | $1,770.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |