ABPMAND001PG2A3 | |
|---|---|
DigiKey Part Number | 480-6250-ND |
Manufacturer | |
Manufacturer Product Number | ABPMAND001PG2A3 |
Description | SENSOR 1PSI 0.08" 12BIT 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPMAND001PG2A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.88000 | $76.88 |
| 5 | $70.57400 | $352.87 |
| 10 | $68.23400 | $682.34 |
| 25 | $65.44160 | $1,636.04 |
| 50 | $63.53320 | $3,176.66 |
| 100 | $61.78510 | $6,178.51 |
| Unit Price without GST: | $76.88000 |
|---|---|
| Unit Price with GST: | $88.41200 |