GRM155R71H104KE14D | |
|---|---|
DigiKey Part Number | 490-10700-2-ND - Tape & Reel (TR) 490-10700-1-ND - Cut Tape (CT) 490-10700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H104KE14D |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H104KE14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 50 | $0.02820 | $1.41 |
| 100 | $0.02370 | $2.37 |
| 500 | $0.01670 | $8.35 |
| 1,000 | $0.01452 | $14.52 |
| 2,500 | $0.01225 | $30.62 |
| 5,000 | $0.01088 | $54.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00996 | $99.60 |
| 20,000 | $0.00902 | $180.40 |
| 30,000 | $0.00855 | $256.50 |
| 50,000 | $0.00803 | $401.50 |
| 70,000 | $0.00772 | $540.40 |
| 100,000 | $0.00743 | $743.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |