2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTM501SQ2L

DigiKey Part Number
490-DLW5BTM501SQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTM501SQ2LCT-ND - Cut Tape (CT)
490-DLW5BTM501SQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTM501SQ2L
Description
CMC 4A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTM501SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.41200$14.12
25$1.30600$32.65
50$1.23100$61.55
100$1.16050$116.05
250$1.07364$268.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$1.00353$702.47
1,400$0.94631$1,324.83
2,100$0.91439$1,920.22
3,500$0.87575$3,065.12
4,900$0.85121$4,170.93
7,000$0.82598$5,781.86
17,500$0.79928$13,987.40
Manufacturers Standard Package
Unit Price without GST:$1.72000
Unit Price with GST:$1.97800