5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H5R6DB01D

DigiKey Part Number
490-11226-2-ND - Tape & Reel (TR)
490-11226-1-ND - Cut Tape (CT)
490-11226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H5R6DB01D
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H5R6DB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,579
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06000$0.60
50$0.04100$2.05
100$0.03490$3.49
500$0.02496$12.48
1,000$0.02190$21.90
2,500$0.01869$46.72
5,000$0.01676$83.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01192$119.20
20,000$0.01179$235.80
30,000$0.01172$351.60
50,000$0.01164$582.00
70,000$0.01159$811.30
100,000$0.01154$1,154.00
120,000$0.01152$1,382.40
240,000$0.01106$2,654.40
250,000$0.01102$2,755.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700