2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71H222KA01D

DigiKey Part Number
490-1305-2-ND - Tape & Reel (TR)
490-1305-1-ND - Cut Tape (CT)
490-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H222KA01D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H222KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547,137
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03100$0.31
50$0.02000$1.00
100$0.01700$1.70
500$0.01176$5.88
1,000$0.01016$10.16
2,500$0.00848$21.20
5,000$0.00811$40.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00404$40.40
20,000$0.00400$80.00
30,000$0.00397$119.10
50,000$0.00394$197.00
70,000$0.00392$274.40
100,000$0.00390$390.00
120,000$0.00389$466.80
240,000$0.00386$926.40
250,000$0.00386$965.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700