GRM1885C1H162JA01D | |
|---|---|
DigiKey Part Number | 490-1456-2-ND - Tape & Reel (TR) 490-1456-1-ND - Cut Tape (CT) 490-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H162JA01D |
Description | CAP CER 1600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H162JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07700 | $0.77 |
| 50 | $0.05180 | $2.59 |
| 100 | $0.04460 | $4.46 |
| 500 | $0.03222 | $16.11 |
| 1,000 | $0.02843 | $28.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01806 | $72.24 |
| 8,000 | $0.01783 | $142.64 |
| 12,000 | $0.01771 | $212.52 |
| 20,000 | $0.01758 | $351.60 |
| 28,000 | $0.01750 | $490.00 |
| 40,000 | $0.01742 | $696.80 |
| 48,000 | $0.01718 | $824.64 |
| 96,000 | $0.01612 | $1,547.52 |
| 100,000 | $0.01606 | $1,606.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |