GRM1885C1H222JA01D | |
|---|---|
DigiKey Part Number | 490-1459-2-ND - Tape & Reel (TR) 490-1459-1-ND - Cut Tape (CT) 490-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H222JA01D |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H222JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07100 | $0.71 |
| 50 | $0.04860 | $2.43 |
| 100 | $0.04170 | $4.17 |
| 500 | $0.03004 | $15.02 |
| 1,000 | $0.02647 | $26.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01806 | $72.24 |
| 8,000 | $0.01588 | $127.04 |
| 12,000 | $0.01577 | $189.24 |
| 20,000 | $0.01565 | $313.00 |
| 28,000 | $0.01558 | $436.24 |
| 40,000 | $0.01551 | $620.40 |
| 48,000 | $0.01547 | $742.56 |
| 96,000 | $0.01486 | $1,426.56 |
| 100,000 | $0.01481 | $1,481.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |