22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
0805 (2012 Metric) 1,35mm

GRM21BR60J226ME39L

DigiKey Part Number
490-1719-2-ND - Tape & Reel (TR)
490-1719-1-ND - Cut Tape (CT)
490-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J226ME39L
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J226ME39L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,103,181
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.33100$3.31
50$0.23060$11.53
100$0.17980$17.98
500$0.14048$70.24
1,000$0.13874$138.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13863$415.89
6,000$0.12985$779.10
9,000$0.12545$1,129.05
15,000$0.12058$1,808.70
21,000$0.11773$2,472.33
30,000$0.11499$3,449.70
36,000$0.11369$4,092.84
72,000$0.10932$7,871.04
75,000$0.10909$8,181.75
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550