GRM32ER72A105KA01L | |
|---|---|
DigiKey Part Number | 490-1857-2-ND - Tape & Reel (TR) 490-1857-1-ND - Cut Tape (CT) 490-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A105KA01L |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.19800 | $11.98 |
| 50 | $0.95980 | $47.99 |
| 100 | $0.87660 | $87.66 |
| 500 | $0.73636 | $368.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70682 | $706.82 |
| 2,000 | $0.67040 | $1,340.80 |
| 3,000 | $0.65215 | $1,956.45 |
| 5,000 | $0.63194 | $3,159.70 |
| 7,000 | $0.62011 | $4,340.77 |
| 10,000 | $0.60874 | $6,087.40 |
| 12,000 | $0.60336 | $7,240.32 |
| 24,000 | $0.58520 | $14,044.80 |
| 25,000 | $0.58424 | $14,606.00 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.20800 |