NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21XV103J03RA

DigiKey Part Number
490-2456-2-ND - Tape & Reel (TR)
490-2456-1-ND - Cut Tape (CT)
490-2456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21XV103J03RA
Description
THERMISTOR NTC 10KOHM 3900K 0805
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3900K
B25/75
-
B25/85
3934K
B25/100
3944K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454,721
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
5$0.25600$1.28
10$0.23900$2.39
25$0.22080$5.52
50$0.20820$10.41
100$0.19730$19.73
500$0.17488$87.44
1,000$0.16656$166.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15507$620.28
8,000$0.14858$1,188.64
12,000$0.14504$1,740.48
20,000$0.14083$2,816.60
28,000$0.13821$3,869.88
40,000$0.13554$5,421.60
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350