1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H182KA01D

DigiKey Part Number
490-3246-2-ND - Tape & Reel (TR)
490-3246-1-ND - Cut Tape (CT)
490-3246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H182KA01D
Description
CAP CER 1800PF 50V X7R 0402
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H182KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,162
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04900$0.49
50$0.03360$1.68
100$0.02850$2.85
500$0.02014$10.07
1,000$0.01757$17.57
2,500$0.01426$35.65
5,000$0.01330$66.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00997$99.70
20,000$0.00985$197.00
30,000$0.00979$293.70
50,000$0.00972$486.00
70,000$0.00959$671.30
100,000$0.00925$925.00
120,000$0.00909$1,090.80
240,000$0.00873$2,095.20
250,000$0.00851$2,127.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700