0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R61A474KE15D

DigiKey Part Number
490-3264-2-ND - Tape & Reel (TR)
490-3264-1-ND - Cut Tape (CT)
490-3264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A474KE15D
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A474KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,989,956
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11100$1.11
50$0.07740$3.87
100$0.06700$6.70
500$0.04954$24.77
1,000$0.04414$44.14
2,500$0.03595$89.88
5,000$0.03164$158.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02551$255.10
20,000$0.02334$466.80
30,000$0.02322$696.60
50,000$0.02309$1,154.50
70,000$0.02300$1,610.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000