0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J474KE19D

DigiKey Part Number
490-3266-2-ND - Tape & Reel (TR)
490-3266-1-ND - Cut Tape (CT)
490-3266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J474KE19D
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J474KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,763,869
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09300$0.93
50$0.06400$3.20
100$0.05520$5.52
500$0.04016$20.08
1,000$0.03555$35.55
2,500$0.03074$76.85
5,000$0.02783$139.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02473$247.30
20,000$0.02283$456.60
30,000$0.02187$656.10
50,000$0.02082$1,041.00
70,000$0.02020$1,414.00
100,000$0.01961$1,961.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700