0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

GRM188R72A104KA35D

DigiKey Part Number
490-3285-2-ND - Tape & Reel (TR)
490-3285-1-ND - Cut Tape (CT)
490-3285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A104KA35D
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A104KA35D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,286,685
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14400$1.44
50$0.10160$5.08
100$0.08820$8.82
500$0.06610$33.05
1,000$0.05927$59.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05003$200.12
8,000$0.04616$369.28
12,000$0.04423$530.76
20,000$0.04209$841.80
28,000$0.04083$1,143.24
40,000$0.03963$1,585.20
48,000$0.03906$1,874.88
96,000$0.03714$3,565.44
100,000$0.03704$3,704.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900