GRM188R71C474KA88D | |
|---|---|
DigiKey Part Number | 490-3295-2-ND - Tape & Reel (TR) 490-3295-1-ND - Cut Tape (CT) 490-3295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C474KA88D |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C474KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07120 | $3.56 |
| 100 | $0.06140 | $6.14 |
| 500 | $0.04508 | $22.54 |
| 1,000 | $0.04010 | $40.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02981 | $119.24 |
| 8,000 | $0.02753 | $220.24 |
| 12,000 | $0.02737 | $328.44 |
| 20,000 | $0.02718 | $543.60 |
| 28,000 | $0.02655 | $743.40 |
| 40,000 | $0.02567 | $1,026.80 |
| 48,000 | $0.02525 | $1,212.00 |
| 96,000 | $0.02446 | $2,348.16 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |