10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

GRM188R60J106ME47D

DigiKey Part Number
490-3896-2-ND - Tape & Reel (TR)
490-3896-1-ND - Cut Tape (CT)
490-3896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J106ME47D
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J106ME47D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,096,708
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.10600$1.06
50$0.07380$3.69
100$0.06380$6.38
500$0.04688$23.44
1,000$0.04173$41.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03468$138.72
8,000$0.03176$254.08
12,000$0.03030$363.60
20,000$0.02868$573.60
28,000$0.02774$776.72
40,000$0.02683$1,073.20
48,000$0.02640$1,267.20
96,000$0.02495$2,395.20
100,000$0.02487$2,487.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000