GCM188R71H104KA57D | |
|---|---|
DigiKey Part Number | 490-4779-2-ND - Tape & Reel (TR) 490-4779-1-ND - Cut Tape (CT) 490-4779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H104KA57D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H104KA57D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19000 | $1.90 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11800 | $11.80 |
| 500 | $0.08962 | $44.81 |
| 1,000 | $0.08091 | $80.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06921 | $276.84 |
| 8,000 | $0.06427 | $514.16 |
| 12,000 | $0.06180 | $741.60 |
| 20,000 | $0.05906 | $1,181.20 |
| 28,000 | $0.05746 | $1,608.88 |
| 40,000 | $0.05260 | $2,104.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |