NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
cut-tape-render
Temperature Sensor Thermo String Type

NCP18XH103F03RB

DigiKey Part Number
490-4800-2-ND - Tape & Reel (TR)
490-4800-1-ND - Cut Tape (CT)
490-4800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XH103F03RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XH103F03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122,978
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
5$0.26600$1.33
10$0.25200$2.52
25$0.23240$5.81
50$0.21960$10.98
100$0.20790$20.79
500$0.18448$92.24
1,000$0.17579$175.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16375$655.00
8,000$0.15695$1,255.60
12,000$0.15323$1,838.76
20,000$0.14882$2,976.40
28,000$0.14606$4,089.68
40,000$0.14326$5,730.40
100,000$0.13662$13,662.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650