0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
0603 (1608 Metric)

GCM188R71H224KA64D

DigiKey Part Number
490-5402-2-ND - Tape & Reel (TR)
490-5402-1-ND - Cut Tape (CT)
490-5402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H224KA64D
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H224KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,462
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16300$1.63
50$0.11440$5.72
100$0.09960$9.96
500$0.07504$37.52
1,000$0.06749$67.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04926$197.04
8,000$0.04683$374.64
12,000$0.04562$547.44
20,000$0.04534$906.80
28,000$0.04421$1,237.88
40,000$0.04405$1,762.00
48,000$0.04397$2,110.56
96,000$0.04299$4,127.04
100,000$0.04288$4,288.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350