GRM31CR61A476ME15L | |
|---|---|
DigiKey Part Number | 490-5528-2-ND - Tape & Reel (TR) 490-5528-1-ND - Cut Tape (CT) 490-5528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476ME15L |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38400 | $3.84 |
| 50 | $0.28140 | $14.07 |
| 100 | $0.25010 | $25.01 |
| 500 | $0.19768 | $98.84 |
| 1,000 | $0.18147 | $181.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17151 | $343.02 |
| 4,000 | $0.16034 | $641.36 |
| 6,000 | $0.15474 | $928.44 |
| 10,000 | $0.14854 | $1,485.40 |
| 14,000 | $0.14661 | $2,052.54 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |