0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C473KA37D

DigiKey Part Number
490-6042-2-ND - Tape & Reel (TR)
490-6042-1-ND - Cut Tape (CT)
490-6042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71C473KA37D
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C473KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248,561
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05300$0.53
50$0.03500$1.75
100$0.03000$3.00
500$0.02122$10.61
1,000$0.01856$18.56
2,500$0.01576$39.40
5,000$0.01408$70.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00801$80.10
20,000$0.00791$158.20
30,000$0.00786$235.80
50,000$0.00780$390.00
70,000$0.00777$543.90
100,000$0.00773$773.00
120,000$0.00771$925.20
240,000$0.00766$1,838.40
250,000$0.00765$1,912.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700