0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR70BB01D

DigiKey Part Number
490-6079-2-ND - Tape & Reel (TR)
490-6079-1-ND - Cut Tape (CT)
490-6079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR70BB01D
Description
CAP CER 0.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR70BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,340
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09000$0.90
50$0.06100$3.05
100$0.05260$5.26
500$0.03832$19.16
1,000$0.03394$33.94
2,500$0.02935$73.38
5,000$0.02658$132.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02358$235.80
20,000$0.02289$457.80
30,000$0.02194$658.20
50,000$0.02088$1,044.00
70,000$0.02088$1,461.60
100,000$0.01839$1,839.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700