56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H560JA01D

DigiKey Part Number
490-6131-2-ND - Tape & Reel (TR)
490-6131-1-ND - Cut Tape (CT)
490-6131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H560JA01D
Description
CAP CER 56PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H560JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239,949
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02400$0.24
50$0.01580$0.79
100$0.01320$1.32
500$0.00902$4.51
1,000$0.00775$7.75
2,500$0.00642$16.05
5,000$0.00562$28.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00403$60.45
30,000$0.00397$119.10
45,000$0.00395$177.75
75,000$0.00374$280.50
105,000$0.00358$375.90
150,000$0.00344$516.00
180,000$0.00312$561.60
375,000$0.00310$1,162.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700