GRM155R71C104JA88D | |
|---|---|
DigiKey Part Number | 490-6327-2-ND - Tape & Reel (TR) 490-6327-1-ND - Cut Tape (CT) 490-6327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104JA88D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03560 | $3.56 |
| 500 | $0.02546 | $12.73 |
| 1,000 | $0.02238 | $22.38 |
| 2,500 | $0.01910 | $47.75 |
| 5,000 | $0.01714 | $85.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01387 | $138.70 |
| 20,000 | $0.01179 | $235.80 |
| 30,000 | $0.01172 | $351.60 |
| 50,000 | $0.01164 | $582.00 |
| 70,000 | $0.01159 | $811.30 |
| 100,000 | $0.01154 | $1,154.00 |
| 120,000 | $0.01152 | $1,382.40 |
| 240,000 | $0.01134 | $2,721.60 |
| 250,000 | $0.01130 | $2,825.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |