Direct
Direct
Direct
Direct

GRM32ER71H106KA12L | |
|---|---|
DigiKey Part Number | 490-6544-2-ND - Tape & Reel (TR) 490-6544-1-ND - Cut Tape (CT) 490-6544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71H106KA12L |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71H106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.55100 | $15.51 |
| 50 | $1.22260 | $61.13 |
| 100 | $1.12140 | $112.14 |
| 500 | $0.95022 | $475.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87164 | $871.64 |
| 2,000 | $0.82932 | $1,658.64 |
| 3,000 | $0.80811 | $2,424.33 |
| 5,000 | $0.78462 | $3,923.10 |
| 7,000 | $0.77088 | $5,396.16 |
| 10,000 | $0.75765 | $7,576.50 |
| Unit Price without GST: | $2.37000 |
|---|---|
| Unit Price with GST: | $2.72550 |