0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C473KE84D

DigiKey Part Number
490-7227-2-ND - Tape & Reel (TR)
490-7227-1-ND - Cut Tape (CT)
490-7227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C473KE84D
Description
CAP CER 0.047UF 16V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C473KE84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221,759
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05300$0.53
50$0.03500$1.75
100$0.03000$3.00
500$0.02122$10.61
1,000$0.01856$18.56
2,500$0.01576$39.40
5,000$0.01408$70.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01184$177.60
30,000$0.01122$336.60
45,000$0.01071$481.95
75,000$0.01037$777.75
105,000$0.00980$1,029.00
150,000$0.00948$1,422.00
180,000$0.00933$1,679.40
360,000$0.00882$3,175.20
375,000$0.00879$3,296.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700