0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71H104KA37K

DigiKey Part Number
490-8049-2-ND - Tape & Reel (TR)
490-8049-1-ND - Cut Tape (CT)
490-8049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71H104KA37K
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71H104KA37K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,451,134
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.35800$3.58
50$0.26240$13.12
100$0.23290$23.29
500$0.18338$91.69
1,000$0.16809$168.09
2,500$0.15196$379.90
5,000$0.14225$711.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13695$1,369.50
20,000$0.13024$2,604.80
30,000$0.12688$3,806.40
50,000$0.12316$6,158.00
70,000$0.12098$8,468.60
100,000$0.11889$11,889.00
120,000$0.11789$14,146.80
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000