470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H471FA01D

DigiKey Part Number
490-8207-2-ND - Tape & Reel (TR)
490-8207-1-ND - Cut Tape (CT)
490-8207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H471FA01D
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H471FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,275
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09700$0.97
50$0.06640$3.32
100$0.05740$5.74
500$0.04232$21.16
1,000$0.03721$37.21
2,500$0.03347$83.67
5,000$0.03043$152.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02736$273.60
20,000$0.02531$506.20
30,000$0.02428$728.40
50,000$0.02314$1,157.00
70,000$0.02248$1,573.60
100,000$0.02184$2,184.00
120,000$0.02154$2,584.80
240,000$0.02051$4,922.40
250,000$0.02046$5,115.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700