0.011 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H113JA01D

DigiKey Part Number
490-8297-2-ND - Tape & Reel (TR)
490-8297-1-ND - Cut Tape (CT)
490-8297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H113JA01D
Description
CAP CER 0.011UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.011 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H113JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,465
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26100$2.61
50$0.18820$9.41
100$0.16570$16.57
500$0.13500$67.50
1,000$0.11663$116.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10129$405.16
8,000$0.09472$757.76
12,000$0.09143$1,097.16
20,000$0.08779$1,755.80
28,000$0.08214$2,299.92
40,000$0.08187$3,274.80
48,000$0.08174$3,923.52
96,000$0.07938$7,620.48
100,000$0.07921$7,921.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900