GRM32ER61H106KA12L | |
|---|---|
DigiKey Part Number | 490-8590-2-ND - Tape & Reel (TR) 490-8590-1-ND - Cut Tape (CT) 490-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61H106KA12L |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61H106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.31500 | $23.15 |
| 50 | $1.86300 | $93.15 |
| 100 | $1.72330 | $172.33 |
| 500 | $1.48708 | $743.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37355 | $1,373.55 |
| 2,000 | $1.31509 | $2,630.18 |
| 3,000 | $1.28580 | $3,857.40 |
| 5,000 | $1.25333 | $6,266.65 |
| 7,000 | $1.23434 | $8,640.38 |
| 10,000 | $1.21608 | $12,160.80 |
| Unit Price without GST: | $3.45000 |
|---|---|
| Unit Price with GST: | $3.96750 |