4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1472K189

DigiKey Part Number
495-4402-2-ND - Tape & Reel (TR)
495-4402-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1472K189
Description
CAP FILM 4700PF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1472K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,169
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.30500$3.05
50$0.22140$11.07
100$0.19580$19.58
500$0.15284$76.42
1,000$0.13956$139.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.11786$330.01
5,600$0.11011$616.62
8,400$0.10623$892.33
14,000$0.10192$1,426.88
19,600$0.09941$1,948.44
28,000$0.09699$2,715.72
33,600$0.09584$3,220.22
67,200$0.09198$6,181.06
70,000$0.09178$6,424.60
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650