B32921C3473M189 | |
|---|---|
DigiKey Part Number | 495-4954-2-ND - Tape & Reel (TR) 495-4954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3473M189 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58600 | $5.86 |
| 50 | $0.44000 | $22.00 |
| 100 | $0.39520 | $39.52 |
| 500 | $0.31956 | $159.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $0.27407 | $356.29 |
| 2,600 | $0.25712 | $668.51 |
| 3,900 | $0.24863 | $969.66 |
| 6,500 | $0.23922 | $1,554.93 |
| 9,100 | $0.23373 | $2,126.94 |
| 13,000 | $0.22844 | $2,969.72 |
| 15,600 | $0.22593 | $3,524.51 |
| 31,200 | $0.21750 | $6,786.00 |
| 32,500 | $0.21705 | $7,054.12 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.09250 |