L7812CV | |
|---|---|
DigiKey Part Number | 497-1452-5-ND |
Manufacturer | |
Manufacturer Product Number | L7812CV |
Description | IC REG LINEAR 12V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7812CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.74700 | $7.47 |
| 50 | $0.62180 | $31.09 |
| 100 | $0.58300 | $58.30 |
| 250 | $0.54192 | $135.48 |
| 500 | $0.51724 | $258.62 |
| 1,000 | $0.49690 | $496.90 |
| 2,500 | $0.47818 | $1,195.45 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.21900 |